
N-channel MOSFET, TO-236AB plastic package, offering 60V drain-source breakdown voltage and 300mA continuous drain current. Features a low drain-source on-resistance of 5 Ohms. This RoHS compliant, lead-free component is designed for small signal applications.
NXP 2N7002 technical specifications.
| Continuous Drain Current (ID) | 300mA |
| Current Rating | 115mA |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 5R |
| Drain to Source Voltage (Vdss) | 60V |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Voltage | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for NXP 2N7002 to view detailed technical specifications.
No datasheet is available for this part.
