N-channel Trench MOSFET, TO-236 3-Pin package. Features 60V drain-source voltage and 300mA continuous drain current. Operates across a wide temperature range from -65°C to 150°C. This single-element transistor offers a 3-terminal configuration.
NXP 2N7002,215 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 2N7002,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.