NXP 2N7002E technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 385mA |
| Drain to Source Voltage (Vdss) | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 830mW |
| Mount | Surface Mount |
| Nominal Vgs | 2V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Threshold Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for NXP 2N7002E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.