N-channel MOSFET in a SOT-23 package. Features a 60V drain-to-source voltage (Vdss) and a continuous drain current (ID) of 500mA. Maximum power dissipation is 830mW, with a nominal gate-source voltage (Vgs) of 2V. Operates across a wide temperature range from -65°C to 150°C. RoHS compliant and lead-free. Surface-mount termination.
NXP 2N7002K technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 500mA |
| Drain to Source Voltage (Vdss) | 60V |
| Dual Supply Voltage | 75V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 830mW |
| Nominal Vgs | 2V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP 2N7002K to view detailed technical specifications.
No datasheet is available for this part.