NXP 2N7002P technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 360mA |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 30pF |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 420mW |
| Mount | Surface Mount |
| Power Dissipation | 420mW |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 3ns |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 2N7002P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.