N-channel Trench MOSFET, a 3-terminal electronic component, operates within a temperature range of -55°C to 150°C. This device features a maximum drain current of 360 mA and a drain-source voltage rating of 60 V. Encased in a TO-236AB (SOT-23) package, it offers a single element configuration.
NXP 2N7002P,215 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.75 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 2N7002P,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.