
The 2PA1774SM,315 is a PNP transistor with a collector base voltage of 50V and collector emitter breakdown voltage of 40V. It has a maximum collector current of 100mA and a maximum power dissipation of 430mW. The transistor is packaged in a surface mount SOT-883 package and is available in quantities of 10,000 on tape and reel. It operates over a temperature range of -65°C to 150°C and has a gain bandwidth product of 100MHz.
NXP 2PA1774SM,315 technical specifications.
| Package/Case | SOT-883 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 200mV |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 270 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 430mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 430mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP 2PA1774SM,315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
