NXP 2PB709AQ,115 technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 45V |
| Collector-emitter Voltage-Max | 500mV |
| Max Collector Current | 100mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Transition Frequency | 60MHz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 2PB709AQ,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
