NXP 2PB709AR115 technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector-emitter Voltage-Max | 500mV |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 70MHz |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Transition Frequency | 70MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP 2PB709AR115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.