
The NXP 2PB709AS,115 is a PNP bipolar junction transistor with a maximum collector current of 100mA and a maximum power dissipation of 250mW. It has a collector-emitter breakdown voltage of 45V and a transition frequency of 80MHz. The transistor is packaged in a TO-236-3 surface mount package and is RoHS compliant. It operates over a temperature range of -65°C to 150°C.
NXP 2PB709AS,115 technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 500mV |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 80MHz |
| Gain Bandwidth Product | 80MHz |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 250mW |
| RoHS Compliant | Yes |
| Transition Frequency | 80MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP 2PB709AS,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
