
The 2PC1815GR,126 is a TO-226-3 packaged bipolar junction transistor from NXP. It has a collector-emitter breakdown voltage of 50V and a maximum collector current of 150mA. The transistor can handle a maximum power dissipation of 500mW and is available in a tape and reel packaging with 2000 units per package. It is RoHS compliant and has a transition frequency of 80MHz.
NXP 2PC1815GR,126 technical specifications.
| Package/Case | TO-226-3 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Max Collector Current | 150mA |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Transition Frequency | 80MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP 2PC1815GR,126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
