
NPN general-purpose bipolar junction transistor (BJT) in a SOT-323 surface mount package. Features a 50V collector-emitter breakdown voltage and 150mA maximum collector current. Operates with a 7V emitter-base voltage and 60V collector-base voltage. Offers a 100MHz transition frequency and 200mW power dissipation. This lead-free, RoHS compliant component is supplied on tape and reel.
NXP 2PC4081Q,115 technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 400mV |
| Contact Plating | Tin |
| Emitter Base Voltage (VEBO) | 7V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP 2PC4081Q,115 to view detailed technical specifications.
No datasheet is available for this part.