The 2PC4617SM,315 is a surface mount NPN bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It operates over a temperature range of -65°C to 150°C and has a maximum power dissipation of 430mW. The transistor is packaged in a SC package and is available in quantities of 10,000 per reel.
NXP 2PC4617SM,315 technical specifications.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 200mV |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 430mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Transition Frequency | 100MHz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP 2PC4617SM,315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.