
The 2PD601AQ,115 is a surface mount NPN bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It has a maximum power dissipation of 250mW and a transition frequency of 100MHz. The transistor is packaged in a TO-236-3 package and is available in quantities of 3000 on tape and reel. The 2PD601AQ,115 is not RoHS compliant.
NXP 2PD601AQ,115 technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Max Collector Current | 100mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Transition Frequency | 100MHz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 2PD601AQ,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
