The 74LVC1T45GM,132 is a dual-bidirectional bus transceiver with a common control, suitable for automotive applications. It operates within a temperature range of -40°C to 125°C and has a supply voltage of 1.2V to 5.5V. The device features a propagation delay of 23.5ns and a maximum output current of 24μA. It is packaged in a 6-pin VSON package with dimensions of 1mm x 1.45mm.
NXP 74LVC1T45GM,132 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1 |
| Length | 1.45 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 23.5 |
| Number of Bits | 1 |
| Max I(ol) | 0.024 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74LVC1T45GM,132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.