Quad 2-input NAND gate IC featuring BICMOS technology. This surface mount component offers four independent NAND gates, each with two inputs and one output. Operating supply voltage is 5V, with a range of 4.5V to 5.5V. Key specifications include a 3.6ns propagation delay, ±15mA high-level output current, and 20mA low-level output current. Encased in a 14-pin SO package with gold contact plating, it operates between -40°C and 85°C.
NXP 74ABT00D,118 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| High Level Output Current | -15mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.6ns |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT00D,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.