
The 74ABT02PW,112 is a 4-input NOR gate IC from NXP, featuring a TSSOP package and surface mount design. It operates within a temperature range of -40°C to 85°C and has a propagation delay of 3.7ns. The device is RoHS compliant and has a quiescent current of 50uA. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V, with high and low level output currents of 20mA and 15mA, respectively.
NXP 74ABT02PW,112 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 20mA |
| Logic Function | NOR GATE |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Package Quantity | 2400 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.7ns |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Turn-On Delay Time | 2.4ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT02PW,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
