
The 74ABT04D/AUJ is a 6-channel inverter IC from NXP, packaged in a SO case. It can handle high level output currents of up to -15mA and low level output currents of up to 20mA. The device operates within a temperature range of -40°C to 85°C and can be supplied with voltages between 4.5V and 5.5V. The propagation delay is 2.2ns.
NXP 74ABT04D/AUJ technical specifications.
| Package/Case | SO |
| High Level Output Current | -15mA |
| Logic Function | Inverter |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT04D/AUJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
