NXP 74ABT08D/AUJ technical specifications.
| Package/Case | SO |
| High Level Output Current | -15mA |
| Logic Function | AND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 4 |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Output Current | 40mA |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.4ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT08D/AUJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
