The 74ABT125D/AUJ is a 4-input 4-output 3-state buffer IC from NXP. It operates over a supply voltage range of 4.5V to 5.5V and can handle a maximum power dissipation of 500mW. The device is packaged in a SO package and is rated for operation between -40°C and 85°C. It can source a high-level output current of up to 64mA and sink a low-level output current of up to 32mA. The propagation delay is 3.1ns.
NXP 74ABT125D/AUJ technical specifications.
| Package/Case | SO |
| High Level Output Current | -32mA |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.1ns |
| Supply Current | 15mA |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT125D/AUJ to view detailed technical specifications.
No datasheet is available for this part.
