Quad 3-state buffer/line driver with industrial temperature grade (-40 to 85°C). Features a 5V nominal supply voltage (4.5V to 5.5V range) and a propagation delay of 4.9ns. This logic IC, part of the ABT family, offers four independent buffer functions with true output polarity. Packaged in a 14-pin SOIC (R-PDSO-G14) with dual terminal positions, it supports a maximum output current of 64mA.
NXP 74ABT125D,623 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ABT |
| Propagation Delay (tpd) | 4.9 |
| Number of Bits | 1 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 4.9 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 30 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74ABT125D,623 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.