
Quad 3-state buffer with non-inverting logic, featuring BICMOS technology. This surface mount IC operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. It offers 4 independent buffer elements, each with one input and one 3-state output. The device supports a high level output current of -32mA and a low level output current of 64mA, with a propagation delay of 4.6ns. Packaged in a 14-pin SSOP, this RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
NXP 74ABT125DB,112 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.8ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT125DB,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
