Buffers & Line Drivers QUAD BUFFER 3-S
NXP 74ABT125DB-T technical specifications.
| Package/Case | SOT-337-14 |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT125DB-T to view detailed technical specifications.
No datasheet is available for this part.