
Quadruple 3-state buffer, inverting logic IC with 4 independent buffer elements. Features 4 input and 4 output lines, each supporting a single bit. Operates with a supply voltage of 4.5V to 5.5V, with a typical 5V operating voltage. Offers high level output current of -32mA and low level output current of 64mA. Through-hole mounting in a PDIP package, with a propagation delay of 4.6ns. Suitable for operation across a temperature range of -40°C to 85°C.
NXP 74ABT125N602 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Radiation Hardening | No |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.8ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT125N602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.