
Quad 3-state buffer, BICMOS technology, TSSOP package. Features 4 independent buffer elements, each with a single input and output. Operates with a supply voltage of 4.5V to 5.5V, supporting a nominal 5V. Offers a high level output current of -32mA and a low level output current of 64mA. Propagation delay is 4.6ns, with a turn-on delay time of 6.8ns. Surface mountable, RoHS compliant, and lead-free.
NXP 74ABT125PW,118 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.8ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT125PW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.