
The 74ABT126D/AUJ is a quad 3-state buffer with four inputs and four outputs, operating within a supply voltage range of 4.5V to 5.5V. It can handle high-level output currents of up to -32mA and low-level output currents of up to 64mA. The device is packaged in a SO package and is available in quantities of 2500. It can operate within a temperature range of -40°C to 85°C and has a propagation delay of 3ns. The supply current is 15mA.
NXP 74ABT126D/AUJ technical specifications.
| Package/Case | SO |
| High Level Output Current | -32mA |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 3ns |
| Supply Current | 15mA |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT126D/AUJ to view detailed technical specifications.
No datasheet is available for this part.
