
The 74ABT162245ADL-T is an 8-bit dual bus transceiver with 3-state outputs, operating over a temperature range of -40°C to 85°C. It can handle supply voltages from 4.5V to 5.5V and features high and low level output currents of -32mA and 12mA, respectively. This lead-free device is RoHS compliant and available in a tape and reel packaging with 1000 units per package.
NXP 74ABT162245ADL-T technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Number of Circuits | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT162245ADL-T to view detailed technical specifications.
No datasheet is available for this part.
