
16-bit, 3-state buffer/line driver with 4 independent 4-bit elements. Features non-inverting logic, BICMOS technology, and a propagation delay of 2.9ns. Operates with a supply voltage of 4.5V to 5.5V, supporting 5V nominal. Offers high output current of 64mA (low level) and -32mA (high level). Packaged in a 48-pin SSOP (SOT-370-48) for surface mounting, this RoHS compliant component is suitable for operation between -40°C and 85°C.
NXP 74ABT16244ADL technical specifications.
| Package/Case | SOT-370-48 |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.9ns |
| Quiescent Current | 19mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | BICMOS |
| Turn-On Delay Time | 4.8ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT16244ADL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
