The 74ABT16244ADL-T is a 16-bit 3-state bus switch from NXP, packaged in a SOT-370-48. It operates over a temperature range of -40°C to 85°C and has a propagation delay of 2.9ns. The device is RoHS compliant and lead free. It has a high level output current of -32mA and a low level output current of 64mA, with a supply voltage range of 4.5V to 5.5V.
NXP 74ABT16244ADL-T technical specifications.
| Package/Case | SOT-370-48 |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 16 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.9ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT16244ADL-T to view detailed technical specifications.
No datasheet is available for this part.