Industrial-grade 16-bit buffer/line driver with 48 pins, operating from a 4.5V to 5.5V supply. Features 3-state outputs, a propagation delay of 3.4ns, and a maximum operating temperature of 85°C. This bus driver, part of the ABT family, offers true output polarity and enable low control. Its JEDEC R-PDSO-G48 package has a width of 7.5mm and length of 15.875mm.
NXP 74ABT16244ADL,118 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 7.5 |
| Length | 15.875 |
| Pin Count | 48 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ABT |
| Propagation Delay (tpd) | 3.4 |
| Number of Bits | 4 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 3.4 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 19 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74ABT16244ADL,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.