
The 74ABT16245BDL is an 8-bit dual transceiver with 3-state output. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free SSOP package. The device has a propagation delay of 3.5ns and can handle a maximum supply voltage of 5.5V. It is RoHS compliant and available in a rail/tube packaging configuration.
NXP 74ABT16245BDL technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Number of Circuits | 2 |
| Output Type | 3-STATE |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT16245BDL to view detailed technical specifications.
No datasheet is available for this part.
