NXP 74ABT16245BDL,112 technical specifications.
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Number of Functions | 16 |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT16245BDL,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.