
Dual 8-bit D-type transparent latch IC, featuring positive edge clock triggering and BICMOS technology. Operates at a maximum frequency of 240MHz with a propagation delay of 2.5ns. Supports a supply voltage range of 4.5V to 5.5V, with a nominal 5V operating voltage. Offers a high level output current of -32mA and a low level output current of 64mA. Packaged in a 48-pin TFSOP for surface mounting, this RoHS compliant component is ideal for digital logic applications.
NXP 74ABT16273DGG,512 technical specifications.
| Package/Case | TFSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 240MHz |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 975 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.5ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 2.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT16273DGG,512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
