
16-bit transparent latch with 3-state outputs, featuring BICMOS technology and a 4.5V to 5.5V operating supply voltage. This surface mount TSSOP package offers 2 independent 8-bit circuits, each with 16 data inputs and 16 non-inverting outputs. Experience a maximum propagation delay of 2.5ns and output currents of ±32mA. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component is ideal for logic applications.
NXP 74ABT16373BDGG,512 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Independent Circuits | 2 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 975 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.5ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT16373BDGG,512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.