
Dual 8-bit bus driver with 16 input and 16 output lines, featuring true, non-inverting 3-state outputs. This BICMOS technology component operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage. It offers a propagation delay of 2.5ns and a turn-on delay time of 5.3ns, with high level output current of -32mA and low level output current of 64mA. Packaged in a 48-pin SSOP surface mount configuration, this lead-free and RoHS compliant integrated circuit is designed for operation between -40°C and 85°C.
NXP 74ABT16373BDL technical specifications.
| Package/Case | SSOP |
| Height | 2.35mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 16mm |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | BICMOS |
| Turn-On Delay Time | 5.3ns |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT16373BDL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
