
16-bit D-type latch, surface mount, 48-pin SSOP package. Features 2 independent circuits, each with 16 input and 16 output lines. Operates with a supply voltage range of 4.5V to 5.5V, nominal 5V, and offers a 3-state output type. Supports high and low level output currents of -32mA and 32mA respectively, with a propagation delay of 2.5ns. BICMOS technology ensures efficient operation across a temperature range of -40°C to 85°C.
NXP 74ABT16373BDL118 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| Series | 74ABT |
| Supply Voltage-Nom | 5.5V |
| Technology | BICMOS |
| Turn-On Delay Time | 2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT16373BDL118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.