
16-bit D-type positive-edge triggered flip-flop IC, featuring 2 circuits with 8 bits per element. Operates at a maximum frequency of 260MHz with a 5V supply voltage (4.5V to 5.5V range). Offers 3-state output with -32mA high-level and 64mA low-level output current. BICMOS technology ensures a 2.6ns propagation delay. Surface mountable in a TFSOP package, this RoHS compliant component is supplied on tape and reel.
NXP 74ABT16374BDGG,518 technical specifications.
| Package/Case | TFSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 260MHz |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.6ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 2.6ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT16374BDGG,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
