
16-bit dual D-type positive-edge triggered flip-flop with 3-state outputs. This BICMOS logic IC operates at a maximum frequency of 260MHz with a propagation delay of 5.5ns. Features include a 5V operating supply voltage, a wide temperature range of -40°C to 85°C, and a 3-state output type capable of sourcing 64mA and sinking -32mA. Packaged in a 48-pin SSOP for surface mounting, this lead-free component offers non-inverting logic.
NXP 74ABT16374BDL112 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 260MHz |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.5ns |
| Radiation Hardening | No |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 2.6ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT16374BDL112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
