
The 74ABT16821ADL is a 10-bit dual D-type flip-flop from NXP, packaged in a SOT-371 case. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 4.5V and 5.5V. The device features high level output currents of up to 64mA and low level output currents of up to -32mA. It is RoHS compliant and lead-free.
NXP 74ABT16821ADL technical specifications.
| Package/Case | SOT-371 |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 10 |
| Number of Circuits | 2 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT16821ADL to view detailed technical specifications.
No datasheet is available for this part.
