
20-bit D-type positive edge-triggered flip-flop, featuring 2 circuits with 10 bits per element. This BICMOS logic IC operates at 250MHz with a 5V supply voltage, supporting a range of 4.5V to 5.5V. Offers 3-state, non-inverting outputs with high and low level output currents of -32mA and 64mA respectively. Surface mountable in a SOT-371 package, it boasts a propagation delay of 2.4ns and is RoHS compliant.
NXP 74ABT16821ADL,518 technical specifications.
| Package/Case | SOT-371 |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 250MHz |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Bits per Element | 10 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.4ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 2.4ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT16821ADL,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
