
Dual 9-bit D-type positive-edge triggered flip-flop with 3-state outputs. This BICMOS logic IC operates at a maximum frequency of 190MHz with a propagation delay of 2.3ns. Featuring a 5V operating supply voltage and supporting a 4.5V to 5.5V range, it offers high-level output current of -32mA and low-level output current of 64mA. Packaged in a 56-pin TFSOP for surface mounting, this RoHS compliant component is ideal for high-speed digital applications.
NXP 74ABT16823ADGG,118 technical specifications.
| Package/Case | TFSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 190MHz |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Bits per Element | 9 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 9 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 2.3ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT16823ADGG,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.