
The 74ABT16827ADL is a 20-bit 3-state non-inverting amplifier from NXP, packaged in a SOT-371-56 lead-free package. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 4.5V and 5.5V. The device features high and low level output currents of -32mA and 64mA, respectively. It is RoHS compliant and available in a rail/tube packaging format.
NXP 74ABT16827ADL technical specifications.
| Package/Case | SOT-371-56 |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 20 |
| Number of Input Lines | 20 |
| Number of Output Lines | 20 |
| Output Type | 3-STATE |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT16827ADL to view detailed technical specifications.
No datasheet is available for this part.
