NXP 74ABT16827ADL,112 technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Output Type | 3-STATE |
| Polarity | Non-Inverting |
| Quiescent Current | 9mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74ABT16827ADL,112 to view detailed technical specifications.
No datasheet is available for this part.