
20-bit, 3-state buffer IC featuring BICMOS technology. Surface mountable in a 56-pin SSOP package, this logic buffer offers 20 input and 20 output lines with a propagation delay of 2.4ns. Operating supply voltage is 5V, with a range of 4.5V to 5.5V, and it supports output currents of -32mA (high) and 64mA (low). Designed for a wide operating temperature range from -40°C to 85°C, this RoHS compliant component is ideal for digital signal buffering applications.
NXP 74ABT16827ADL,512 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 10 |
| Number of Channels | 20 |
| Number of Elements | 2 |
| Number of Input Lines | 20 |
| Number of Inputs | 20 |
| Number of Output Lines | 20 |
| Number of Outputs | 20 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.4ns |
| Quiescent Current | 9mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT16827ADL,512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
