
20-bit, 3-state buffer/inverting logic IC featuring BICMOS technology. Surface mountable in a 56-SSOP package, this component operates from a 4.5V to 5.5V supply with a typical 5V operating voltage. It offers 20 input and 20 output lines with a high level output current of -32mA and a low level output current of 64mA. Propagation delay is 2.4ns, and it operates within a temperature range of -40°C to 85°C.
NXP 74ABT16827ADL,518 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 10 |
| Number of Channels | 20 |
| Number of Elements | 2 |
| Number of Input Lines | 20 |
| Number of Inputs | 20 |
| Number of Output Lines | 20 |
| Number of Outputs | 20 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.4ns |
| Quiescent Current | 9mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT16827ADL,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
