
20-bit, 3-state, D-type bus interface latch IC featuring BICMOS technology. This non-inverting latch operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. It offers independent circuits for enhanced functionality and supports a high level output current of -32mA and a low level output current of 32mA. Designed for surface mounting in a 56-pin SSOP package, this RoHS compliant component boasts a propagation delay of 3.1ns and a turn-on delay time of 2.2ns, with an operating temperature range of -40°C to 85°C.
NXP 74ABT16841ADL,512 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Independent Circuits | 2 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 20 |
| Number of Output Lines | 20 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1326 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.1ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 2.2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT16841ADL,512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
