
Dual 4-input NAND gate IC, featuring BICMOS technology and a 5V operating supply voltage range of 4.5V to 5.5V. This surface mount component, housed in an SSOP package with gold contact plating, offers a propagation delay of 3.9ns and a turn-on delay time of 2.7ns. It supports a high level output current of -15mA and a low level output current of 20mA, with a quiescent current of 50uA. Operating across a temperature range of -40°C to 85°C, this RoHS compliant device is packaged in a rail/tube.
NXP 74ABT20DB,112 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -15mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.9ns |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 2.7ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT20DB,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
