
The NXP 74ABT2241PW,118 is a dual 8-bit inverting buffer IC with a maximum supply voltage of 5.5V and a maximum operating temperature of 85°C. It features a propagation delay of 5.3ns and a quiescent current of 24mA. The device is packaged in a TSSOP package and is RoHS compliant. It is suitable for use in surface mount applications and is available in quantities of 2500 per reel.
NXP 74ABT2241PW,118 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 12mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| Quiescent Current | 24mA |
| RoHS Compliant | Yes |
| Series | 74ABT |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT2241PW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
