
8-bit bidirectional transceiver, 3-state, inverting logic function, BICMOS technology. Features 8 channels, SO package with gold contact plating, and surface mount capability. Operates from 4.5V to 5.5V supply voltage with a nominal 5V. Offers 5ns propagation delay and 7.8ns turn-on delay. Rated for -40°C to 85°C operating temperature.
NXP 74ABT2245D118 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| Quiescent Current | 30mA |
| Series | 74ABT |
| Supply Voltage-Nom | 5.5V |
| Technology | BICMOS |
| Turn-On Delay Time | 7.8ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT2245D118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
