
Dual 4-input buffer/inverter logic IC featuring 8 channels and 2 independent circuits. This BICMOS technology component operates with a 5V supply voltage, supporting a range from 4.5V to 5.5V. It offers a 3-STATE output type with a high level output current of -32mA and a low level output current of 64mA. Packaged in a 20-pin SSOP for surface mounting, it boasts a propagation delay of 4.3ns and operates across a temperature range of -40°C to 85°C.
NXP 74ABT240DB112 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 4.3ns |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 4.3ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT240DB112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
